Tehnička dokumentacija
Tehnički podaci
Brand
Ingersoll RandPad Size
127mm
Speed
18000rpm
Vibration Level
1.2m/s²
Weight
1kg
Air Inlet BSP
1/4in
Dust Extraction
Yes
Model Number
317A
Detalji o proizvodu
Adjustable Speed Sander
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Ingersoll RandPad Size
127mm
Speed
18000rpm
Vibration Level
1.2m/s²
Weight
1kg
Air Inlet BSP
1/4in
Dust Extraction
Yes
Model Number
317A
Detalji o proizvodu
Adjustable Speed Sander
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.