ILS IHH-OM01-DEBL-SC221-WIR200. , IHH-OM01 LED Array, 1 Blue LED

Tehnička dokumentacija
Tehnički podaci
Number of LEDs
1
LED Colours
Blue
Radiant Flux
610mW
Outer Diameter
20mm
Fixing Hole Diameter
2mm
Constant Voltage or Constant Current
Constant Current
Voltage Rating
2.75 → 3.25V
Current Rating
1A
Secondary Optics Included
Lens
Series
IHH-OM01
Connection Types
Solder
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Intelligent LED Solutions LED Modules - PowerStars
KM 18,99
KM 18,99 Each (bez PDV-a)
KM 22,22
KM 22,22 Each (s PDV-om)
1
KM 18,99
KM 18,99 Each (bez PDV-a)
KM 22,22
KM 22,22 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Number of LEDs
1
LED Colours
Blue
Radiant Flux
610mW
Outer Diameter
20mm
Fixing Hole Diameter
2mm
Constant Voltage or Constant Current
Constant Current
Voltage Rating
2.75 → 3.25V
Current Rating
1A
Secondary Optics Included
Lens
Series
IHH-OM01
Connection Types
Solder
Zemlja podrijetla
United Kingdom
Detalji o proizvodu