ILS ILH-ON01-RED1-SC201., OSLON1 PowerStar Circular LED Array, 1 Red LED

RS kataloški broj:: 720-8863robna marka: Intelligent LED SolutionsProizvođački broj:: ILH-ON01-RED1-SC201.
brand-logo
Prikaži sve u LED Arrays

Tehnička dokumentacija

Tehnički podaci

Number of LEDs

1

LED Colours

Red

Typical Luminous Flux

82 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ILS ILH-ON01-RED1-SC201., OSLON1 PowerStar Circular LED Array, 1 Red LED

Cijena na upit

ILS ILH-ON01-RED1-SC201., OSLON1 PowerStar Circular LED Array, 1 Red LED
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Number of LEDs

1

LED Colours

Red

Typical Luminous Flux

82 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Intelligent LED Solutions LED Modules - PowerStars

Možda će vas interesovati