Intelligent Memory NAND 4GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A3C6A9A8I3A3A0000

RS kataloški broj:: 588-610brend: Intelligent MemoryProizvođački broj:: IMC1B1A3C6A9A8I3A3A0000
Prikaži sve u Flash Memory

Tehnička dokumentacija

Tehnički podaci

Memory Size

4GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Series

IMC1B1

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

85 °C

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.497

RSD 1.497 Each (bez PDV-a)

RSD 1.796

RSD 1.796 Each (s PDV-om)

Intelligent Memory NAND 4GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A3C6A9A8I3A3A0000

RSD 1.497

RSD 1.497 Each (bez PDV-a)

RSD 1.796

RSD 1.796 Each (s PDV-om)

Intelligent Memory NAND 4GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A3C6A9A8I3A3A0000
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Memory Size

4GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Series

IMC1B1

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

85 °C

Zemlja podrijetla

Taiwan, Province Of China