Isocom, CNY17F-3 DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

RS kataloški broj:: 171-7216robna marka: IsocomProizvođački broj:: CNY17F-3
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100%

Typical Fall Time

14µs

Series

CNY

Zemlja podrijetla

Thailand

Informacije o stanju skladišta trenutno nisu dostupne.

KM 49,58

KM 0,763 Each (In a Tube of 65) (bez PDV-a)

KM 58,01

KM 0,893 Each (In a Tube of 65) (s PDV-om)

Isocom, CNY17F-3 DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

KM 49,58

KM 0,763 Each (In a Tube of 65) (bez PDV-a)

KM 58,01

KM 0,893 Each (In a Tube of 65) (s PDV-om)

Isocom, CNY17F-3 DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo cijev
65 - 65KM 0,763KM 49,58
130 - 260KM 0,724KM 47,04
325+KM 0,704KM 45,77

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100%

Typical Fall Time

14µs

Series

CNY

Zemlja podrijetla

Thailand