Isocom, MOC3010 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS kataloški broj:: 161-1010robna marka: IsocomProizvođački broj:: MOC3010
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Zemlja podrijetla

Thailand

Detalji o proizvodu

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components

Informacije o stanju skladišta trenutno nisu dostupne.

KM 300,02

KM 4,616 Each (In a Tube of 65) (bez PDV-a)

KM 351,02

KM 5,401 Each (In a Tube of 65) (s PDV-om)

Isocom, MOC3010 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

KM 300,02

KM 4,616 Each (In a Tube of 65) (bez PDV-a)

KM 351,02

KM 5,401 Each (In a Tube of 65) (s PDV-om)

Isocom, MOC3010 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo cijev
65 - 260KM 4,616KM 300,02
325+KM 4,557KM 296,21

Tehnička dokumentacija

Tehnički podaci

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Zemlja podrijetla

Thailand

Detalji o proizvodu

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components