iStorage datAshur 32 GB USB 2.0 USB Stick

RS kataloški broj:: 786-9269robna marka: iStorageProizvođački broj:: IS-FL-DA-256-32
brand-logo
Prikaži sve u USB Sticks

Tehnička dokumentacija

Tehnički podaci

Capacity

32 GB

Model

datAshur

USB Specification

USB 2.0

Zemlja podrijetla

China

Detalji o proizvodu

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

Možda će vas interesovati
Apricorn ASK3Z 32 GB USB 3.1 USB Stick
KM 756,63Each (bez PDV-a)

Cijena na upit

iStorage datAshur 32 GB USB 2.0 USB Stick

Cijena na upit

iStorage datAshur 32 GB USB 2.0 USB Stick

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Apricorn ASK3Z 32 GB USB 3.1 USB Stick
KM 756,63Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Capacity

32 GB

Model

datAshur

USB Specification

USB 2.0

Zemlja podrijetla

China

Detalji o proizvodu

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

Možda će vas interesovati
Apricorn ASK3Z 32 GB USB 3.1 USB Stick
KM 756,63Each (bez PDV-a)