ITT Cannon Cable Boot, 16.51mm

RS kataloški broj:: 167-9540robna marka: ITT CannonProizvođački broj:: 317-1398-000
brand-logo
Prikaži sve u Heat Shrink Boots

Tehnička dokumentacija

Tehnički podaci

Type

Cable Boot

Inside Diameter Primary

16.51mm

Inside Diameter Secondary

9.65mm

Adhesive Lined

No

Number of Breakouts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

Sure Seal

Zemlja podrijetla

China

Detalji o proizvodu

Sureseal Cable Boots

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Možda će vas interesovati
ITT Cannon Connector, 2 Contacts, Cable Mount, Plug, Male, Sure Seal Series
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
ITT Cannon Cable Boot, 15.49mm
KM 47,413Each (In a Pack of 5) (bez PDV-a)

KM 158,91

KM 31,782 Each (In a Pack of 5) (bez PDV-a)

KM 185,92

KM 37,185 Each (In a Pack of 5) (s PDV-om)

ITT Cannon Cable Boot, 16.51mm

KM 158,91

KM 31,782 Each (In a Pack of 5) (bez PDV-a)

KM 185,92

KM 37,185 Each (In a Pack of 5) (s PDV-om)

ITT Cannon Cable Boot, 16.51mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 95KM 31,782KM 158,91
100 - 195KM 29,005KM 145,02
200+KM 27,205KM 136,03
Možda će vas interesovati
ITT Cannon Connector, 2 Contacts, Cable Mount, Plug, Male, Sure Seal Series
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
ITT Cannon Cable Boot, 15.49mm
KM 47,413Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Type

Cable Boot

Inside Diameter Primary

16.51mm

Inside Diameter Secondary

9.65mm

Adhesive Lined

No

Number of Breakouts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

Sure Seal

Zemlja podrijetla

China

Detalji o proizvodu

Sureseal Cable Boots

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Možda će vas interesovati
ITT Cannon Connector, 2 Contacts, Cable Mount, Plug, Male, Sure Seal Series
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
ITT Cannon Cable Boot, 15.49mm
KM 47,413Each (In a Pack of 5) (bez PDV-a)