ITW Switches 48 Series Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Blue LED, 48V dc,

RS kataloški broj:: 173-8564robna marka: ITW SwitchesProizvođački broj:: 48-6-RB-B-BK-B
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Switch Operation

Latching

Illuminated

Yes

Series

48

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48-6-RB-B-BK-B

Case Colour

Black

Contact DC Voltage Rating

12V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Pc Pin

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

48 Series IP67 Sealed

ITW Sealed

Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.333,86

KM 26,677 Each (In a Box of 50) (bez PDV-a)

KM 1.560,62

KM 31,212 Each (In a Box of 50) (s PDV-om)

ITW Switches 48 Series Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Blue LED, 48V dc,

KM 1.333,86

KM 26,677 Each (In a Box of 50) (bez PDV-a)

KM 1.560,62

KM 31,212 Each (In a Box of 50) (s PDV-om)

ITW Switches 48 Series Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Blue LED, 48V dc,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kutija
50 - 50KM 26,677KM 1.333,86
100+KM 26,247KM 1.312,34

Tehnička dokumentacija

Tehnički podaci

Switch Operation

Latching

Illuminated

Yes

Series

48

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48-6-RB-B-BK-B

Case Colour

Black

Contact DC Voltage Rating

12V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Pc Pin

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

48 Series IP67 Sealed

ITW Sealed