ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED, IP67

RS kataloški broj:: 265-0714brend: ITWProizvođački broj:: 59-900118
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Red

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

59-900118

Terminal Type

Solder

Zemlja podrijetla

United Kingdom

Cena na upit

ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED, IP67

Cena na upit

ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Red

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

59-900118

Terminal Type

Solder

Zemlja podrijetla

United Kingdom