Tehnička dokumentacija
Tehnički podaci
Proizvođač
James WalkerSize
3/16 in
Material
Duramid
Rotary Speed
20m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
20 bar
Minimum pH
1
Minimum Operating Temperature
-50°C
Maximum pH
13
Zemlja podrijetla
India
Detalji o proizvodu
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
James WalkerSize
3/16 in
Material
Duramid
Rotary Speed
20m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
20 bar
Minimum pH
1
Minimum Operating Temperature
-50°C
Maximum pH
13
Zemlja podrijetla
India
Detalji o proizvodu
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.