JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65

RS kataloški broj:: 219-903robna marka: JCBProizvođački broj:: JCB-FL20S-22.2V
brand-logo
Prikaži sve u Work Lights

Tehnička dokumentacija

Tehnički podaci

Brand

JCB

Type

Floodlight

Lamp Type

LED

Luminosity

2000 lumens

Wattage

20 W

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

Zemlja podrijetla

China

KM 405,09

KM 405,09 Each (bez PDV-a)

KM 473,95

KM 473,95 Each (s PDV-om)

JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65

KM 405,09

KM 405,09 Each (bez PDV-a)

KM 473,95

KM 473,95 Each (s PDV-om)

JCB Rechargeable LED Work Light, 2000 lumens, 100-240 V, IP65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

JCB

Type

Floodlight

Lamp Type

LED

Luminosity

2000 lumens

Wattage

20 W

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

Zemlja podrijetla

China