Tehnička dokumentacija
Tehnički podaci
Brand
JDSUCable Type
Single Mode & Multimode
Equipment Type
Optical Light Source
Connector Type
DIN, Fixed FC, Fixed SC, Interchangeable LC, Interchangeable SC, Interchangeable ST
Wavelengths
1300 nm, 1310 nm, 1550 nm, 850 nm
Interface Type
USB
Battery Type
AA
Battery Life
30 (Multimode) h, 80 (Single Mode) h
Power Source
Battery, Mains
Includes
AA Battery, Belt Bag, Neck Strap, SC Adapter, User Manual
Width
30mm
Length
80mm
Dimensions
80 x 30 x 150mm
Maximum Output Power
-20 dBm, -7 dBm
Minimum Operating Temperature
-10°C
Height
150mm
Model Number p
OLS36 Quad Light Source (2303/23)
Weight
200g
Maximum Operating Temperature
+60°C
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
JDSUCable Type
Single Mode & Multimode
Equipment Type
Optical Light Source
Connector Type
DIN, Fixed FC, Fixed SC, Interchangeable LC, Interchangeable SC, Interchangeable ST
Wavelengths
1300 nm, 1310 nm, 1550 nm, 850 nm
Interface Type
USB
Battery Type
AA
Battery Life
30 (Multimode) h, 80 (Single Mode) h
Power Source
Battery, Mains
Includes
AA Battery, Belt Bag, Neck Strap, SC Adapter, User Manual
Width
30mm
Length
80mm
Dimensions
80 x 30 x 150mm
Maximum Output Power
-20 dBm, -7 dBm
Minimum Operating Temperature
-10°C
Height
150mm
Model Number p
OLS36 Quad Light Source (2303/23)
Weight
200g
Maximum Operating Temperature
+60°C