Tehnička dokumentacija
Tehnički podaci
Brand
JM CONCEPTNumber of Channels
2
Module Type
Isolated Converter
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Minimum Operating Temperature
-10°C
Series
EOLIS 0030A2
Operating Temperature Range
-10 → 60°C
Zemlja podrijetla
France
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
JM CONCEPTNumber of Channels
2
Module Type
Isolated Converter
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Minimum Operating Temperature
-10°C
Series
EOLIS 0030A2
Operating Temperature Range
-10 → 60°C
Zemlja podrijetla
France