Tehnička dokumentacija
Tehnički podaci
Brand
Johnson ElectricGear Ratio
50:1
Gearbox Type
Ovoid
Maximum Output Torque
50 Ncm
Shaft Diameter
4mm
Overall Width
55mm
Overall Depth
12.5mm
Možda će vas zanimati
McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speedrobna marka: McLennan Servo Supplies
€ 83,07Each (bez PDV-a)
Cijena na upit
Johnson Electric Ovoid Gearbox, 50:1 Gear Ratio, 50 Ncm Maximum Torque
1
Cijena na upit
Johnson Electric Ovoid Gearbox, 50:1 Gear Ratio, 50 Ncm Maximum Torque
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speedrobna marka: McLennan Servo Supplies
€ 83,07Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Johnson ElectricGear Ratio
50:1
Gearbox Type
Ovoid
Maximum Output Torque
50 Ncm
Shaft Diameter
4mm
Overall Width
55mm
Overall Depth
12.5mm
Možda će vas zanimati
McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speedrobna marka: McLennan Servo Supplies
€ 83,07Each (bez PDV-a)