Johnson Electric Roller Lever Microswitch, Faston Terminal, 12 A, SP-CO, IP40

RS kataloški broj:: 883-1685robna marka: Johnson ElectricProizvođački broj:: XGK2-88-S20Z1
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Roller Lever

Terminal Type

Faston

Contact Current Rating

12 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver, Silver Nickel

Case Material

Melamine-Formaldehyd

Mechanical Life

5000000Cycles

Release Force

0.18N

Voltage Rating

250V ac

Operating Temperature Range

-40 → +150°C

Standards Met

CSA, cUL, ENEC, UL

Zemlja podrijetla

China

Detalji o proizvodu

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Approvals

ENEC, UL, cUL, CSA

Možda će vas zanimati

Cijena na upit

Johnson Electric Roller Lever Microswitch, Faston Terminal, 12 A, SP-CO, IP40

Cijena na upit

Johnson Electric Roller Lever Microswitch, Faston Terminal, 12 A, SP-CO, IP40

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Roller Lever

Terminal Type

Faston

Contact Current Rating

12 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver, Silver Nickel

Case Material

Melamine-Formaldehyd

Mechanical Life

5000000Cycles

Release Force

0.18N

Voltage Rating

250V ac

Operating Temperature Range

-40 → +150°C

Standards Met

CSA, cUL, ENEC, UL

Zemlja podrijetla

China

Detalji o proizvodu

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Approvals

ENEC, UL, cUL, CSA

Možda će vas zanimati