Tehnička dokumentacija
Tehnički podaci
Brand
JSPColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO2
Product Type
Safety Helmet
Standards Met
EN397
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
EVO2 Safety Helmet
Standards
EN397
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
JSPColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVO2
Product Type
Safety Helmet
Standards Met
EN397
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
EVO2 Safety Helmet
Standards
EN397