JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row

RS kataloški broj:: 820-1302robna marka: JSTProizvođački broj:: 02R-JWPF-VSLE-SDistrelec Article No.: 30409547
brand-logo
Prikaži sve u Wire Housings & Plugs

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

6.7mm

Width

5.5mm

Housing Material

PBT

Distrelec Product Id

30409547

Zemlja podrijetla

Malaysia

Detalji o proizvodu

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
JST, JWPF Female PCB Housing, 2 Way, 1 Row
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 10,46

KM 2,093 Each (In a Pack of 5) (bez PDV-a)

KM 12,24

KM 2,449 Each (In a Pack of 5) (s PDV-om)

JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
Odaberite vrstu pakovanja

KM 10,46

KM 2,093 Each (In a Pack of 5) (bez PDV-a)

KM 12,24

KM 2,449 Each (In a Pack of 5) (s PDV-om)

JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 120KM 2,093KM 10,46
125 - 495KM 1,526KM 7,63
500 - 1245KM 1,389KM 6,94
1250 - 2495KM 1,173KM 5,87
2500+KM 1,134KM 5,67

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
JST, JWPF Female PCB Housing, 2 Way, 1 Row
Cijena na upitEach (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

6.7mm

Width

5.5mm

Housing Material

PBT

Distrelec Product Id

30409547

Zemlja podrijetla

Malaysia

Detalji o proizvodu

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
JST, JWPF Female PCB Housing, 2 Way, 1 Row
Cijena na upitEach (In a Pack of 10) (bez PDV-a)