JST WPJ Series Straight Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 166-7571brend: JSTProizvođački broj:: B02B-WPJSS-1 (LF) (SN)
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

WPJ

Pitch

5.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Series Number

B02B

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

WPJ Series Headers

These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 27.433

RSD 45,722 komad (u vrečici od 600) (bez PDV-a)

RSD 32.920

RSD 54,866 komad (u vrečici od 600) (s PDV-om)

JST WPJ Series Straight Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RSD 27.433

RSD 45,722 komad (u vrečici od 600) (bez PDV-a)

RSD 32.920

RSD 54,866 komad (u vrečici od 600) (s PDV-om)

JST WPJ Series Straight Through Hole PCB Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

WPJ

Pitch

5.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Series Number

B02B

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

WPJ Series Headers

These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više