JST ZH Series Top Entry Surface Mount PCB Header, 3 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Distrelec Product Id
30409559
Zemlja podrijetla
Malaysia
Detalji o proizvodu
1.5mm JST ZH Connector Series Top Entry SMT Shrouded Headers
The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry SMT types and feature a contact retention lances on the resilient housing allow visual confirmation of contact lock-in for easy and secure insertion.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
RSD 836
RSD 83,606 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.003
RSD 100,327 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 836
RSD 83,606 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.003
RSD 100,327 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 240 | RSD 83,606 | RSD 836 |
250 - 990 | RSD 69,236 | RSD 692 |
1000 - 4990 | RSD 65,317 | RSD 653 |
5000 - 9990 | RSD 62,705 | RSD 627 |
10000+ | RSD 61,398 | RSD 614 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Distrelec Product Id
30409559
Zemlja podrijetla
Malaysia
Detalji o proizvodu
1.5mm JST ZH Connector Series Top Entry SMT Shrouded Headers
The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry SMT types and feature a contact retention lances on the resilient housing allow visual confirmation of contact lock-in for easy and secure insertion.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.