Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
NSH
Pitch
1.0mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Zemlja podrijetla
Japan
Detalji o proizvodu
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.
JST 1.0mm NSH Series Wire to Board Connectors
KM 25,23
KM 2,523 Each (In a Pack of 10) (bez PDV-a)
KM 29,52
KM 2,952 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 25,23
KM 2,523 Each (In a Pack of 10) (bez PDV-a)
KM 29,52
KM 2,952 Each (In a Pack of 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 40 | KM 2,523 | KM 25,23 |
50 - 190 | KM 2,171 | KM 21,71 |
200 - 340 | KM 1,995 | KM 19,95 |
350+ | KM 1,936 | KM 19,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
NSH
Pitch
1.0mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Zemlja podrijetla
Japan
Detalji o proizvodu
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.