JST LEX Series Straight Surface Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 165-7948robna marka: JSTProizvođački broj:: EM04B-LEXSS-TF(HF)
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

LEX

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors

LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)

JST 2.5mm LEX Series Wire to Board LED Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 912,00

€ 0,57 komadno (u namotaju od 1600) (bez PDV-a)

€ 1.067,04

€ 0,667 komadno (u namotaju od 1600) (s PDV-om)

JST LEX Series Straight Surface Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

€ 912,00

€ 0,57 komadno (u namotaju od 1600) (bez PDV-a)

€ 1.067,04

€ 0,667 komadno (u namotaju od 1600) (s PDV-om)

JST LEX Series Straight Surface Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

LEX

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors

LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)

JST 2.5mm LEX Series Wire to Board LED Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više