JST FVDDF Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

RS kataloški broj:: 688-1094robna marka: JSTProizvođački broj:: FVDDF1.25-250A(S)(LF)Distrelec broj artikla: 30424029
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

1.65mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Boja

Red

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

18.7mm

Detalji o proizvodu

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Možda će vas zanimati

€ 19,00

€ 0,19 komadno (u pakiranju od 100) (bez PDV-a)

€ 23,75

€ 0,238 komadno (u pakiranju od 100) (s PDV-om)

JST FVDDF Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

€ 19,00

€ 0,19 komadno (u pakiranju od 100) (bez PDV-a)

€ 23,75

€ 0,238 komadno (u pakiranju od 100) (s PDV-om)

JST FVDDF Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Maximum Wire Size mm²

1.65mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Boja

Red

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

18.7mm

Detalji o proizvodu

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Možda će vas zanimati