JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow

RS kataloški broj:: 166-7356robna marka: JSTProizvođački broj:: FVWS5.5-1AF(LF)
brand-logo
Prikaži sve u Blade Terminals

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Gender

Male

Series

AF

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Overall Length

23.5mm

Maximum Wire Size AWG

10AWG

Inner Diameter

6.8mm

Blade Length

10mm

Blade Width

2.8mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

Zemlja podrijetla

Japan

Detalji o proizvodu

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

Možda će vas interesovati

Cijena na upit

Each (In a Box of 500) (bez PDV-a)

JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow

Cijena na upit

Each (In a Box of 500) (bez PDV-a)

JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG, Yellow

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Gender

Male

Series

AF

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Overall Length

23.5mm

Maximum Wire Size AWG

10AWG

Inner Diameter

6.8mm

Blade Length

10mm

Blade Width

2.8mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

Zemlja podrijetla

Japan

Detalji o proizvodu

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

Možda će vas interesovati