Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
RT
Number Of Contacts
1
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Copper, Tin
Contact Material
Brass
Current Rating
5.0A
Voltage Rating
500.0 V
Gender
Male
RSD 653
RSD 13,063 komad (u vrečici od 50) (bez PDV-a)
RSD 784
RSD 15,676 komad (u vrečici od 50) (s PDV-om)
Standard
50
RSD 653
RSD 13,063 komad (u vrečici od 50) (bez PDV-a)
RSD 784
RSD 15,676 komad (u vrečici od 50) (s PDV-om)
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
50 - 4950 | RSD 13,063 | RSD 653 |
5000+ | RSD 11,757 | RSD 588 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
RT
Number Of Contacts
1
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Copper, Tin
Contact Material
Brass
Current Rating
5.0A
Voltage Rating
500.0 V
Gender
Male