JST PA Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 512-8462robna marka: JSTProizvođački broj:: S02B-PASK-2 (LF) (SN)
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

Side Entry Headers

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

KM 15,65

KM 1,565 Each (In a Pack of 10) (bez PDV-a)

KM 18,31

KM 1,831 Each (In a Pack of 10) (s PDV-om)

JST PA Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Odaberite vrstu pakovanja

KM 15,65

KM 1,565 Each (In a Pack of 10) (bez PDV-a)

KM 18,31

KM 1,831 Each (In a Pack of 10) (s PDV-om)

JST PA Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
10 - 40KM 1,565KM 15,65
50 - 240KM 1,467KM 14,67
250+KM 1,35KM 13,50

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

Side Entry Headers

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati