Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
2.0A
Series Number
S2B
Voltage Rating
100.0 V
Zemlja podrijetla
Indonesia
Detalji o proizvodu
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
KM 2,44
KM 0,489 Each (In a Pack of 5) (bez PDV-a)
KM 2,86
KM 0,572 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 2,44
KM 0,489 Each (In a Pack of 5) (bez PDV-a)
KM 2,86
KM 0,572 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 120 | KM 0,489 | KM 2,44 |
125 - 245 | KM 0,254 | KM 1,27 |
250 - 4995 | KM 0,235 | KM 1,17 |
5000+ | KM 0,215 | KM 1,08 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
2.0A
Series Number
S2B
Voltage Rating
100.0 V
Zemlja podrijetla
Indonesia
Detalji o proizvodu
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.