Tehnička dokumentacija
Tehnički podaci
Brand
JSTCard Type
Multi Media Card, SD Card
Gender
Female
Number Of Contacts
10
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Snap In
Housing Material
Resin
Length
27.7mm
Width
30.45mm
Depth
2.8mm
Dimensions
27.7 x 30.45 x 2.8mm
Maximum Operating Temperature
+85°C
Series
SDK
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Indonesia
Detalji o proizvodu
JST SDK Series SMT SD Card Connector
SDK series SMT SD card connector for use with SD cards and MMC (Multi media Cards) with a low profile space saving and robust design. This SDK series SMT SD card receptacle connector has a push-push insertion and ejection mechanism and also features a write protection switch and card detection.
Memory Card Connectors
RSD 993
RSD 496,413 komad (isporučivo u kutiji) (bez PDV-a)
RSD 1.191
RSD 595,696 komad (isporučivo u kutiji) (s PDV-om)
Proizvodno pakovanje (kutija)
2
RSD 993
RSD 496,413 komad (isporučivo u kutiji) (bez PDV-a)
RSD 1.191
RSD 595,696 komad (isporučivo u kutiji) (s PDV-om)
Proizvodno pakovanje (kutija)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
JSTCard Type
Multi Media Card, SD Card
Gender
Female
Number Of Contacts
10
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Snap In
Housing Material
Resin
Length
27.7mm
Width
30.45mm
Depth
2.8mm
Dimensions
27.7 x 30.45 x 2.8mm
Maximum Operating Temperature
+85°C
Series
SDK
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Indonesia
Detalji o proizvodu
JST SDK Series SMT SD Card Connector
SDK series SMT SD card connector for use with SD cards and MMC (Multi media Cards) with a low profile space saving and robust design. This SDK series SMT SD card receptacle connector has a push-push insertion and ejection mechanism and also features a write protection switch and card detection.