JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 165-7892robna marka: JSTProizvođački broj:: SM05B-NSHSS-TB(LF)(SN)
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

JST

Series

NSH

Pitch

1.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 1.0mm NSH Wire to Board Header and Socket Connectors

NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 915,00

€ 0,61 Each (On a Reel of 1500) (bez PDV-a)

€ 1.143,75

€ 0,762 Each (On a Reel of 1500) (s PDV-om)

JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

€ 915,00

€ 0,61 Each (On a Reel of 1500) (bez PDV-a)

€ 1.143,75

€ 0,762 Each (On a Reel of 1500) (s PDV-om)

JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

JST

Series

NSH

Pitch

1.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 1.0mm NSH Wire to Board Header and Socket Connectors

NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više