Tehnička dokumentacija
Tehnički podaci
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XHP
For Use With
XH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
27.3mm
Width
5.7mm
Housing Material
Polyamide
Detalji o proizvodu
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
KM 9,29
KM 0,372 Each (Supplied in a Bag) (bez PDV-a)
KM 10,87
KM 0,435 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
25
KM 9,29
KM 0,372 Each (Supplied in a Bag) (bez PDV-a)
KM 10,87
KM 0,435 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
25 - 45 | KM 0,372 | KM 1,86 |
50 - 95 | KM 0,332 | KM 1,66 |
100 - 495 | KM 0,313 | KM 1,56 |
500+ | KM 0,293 | KM 1,47 |
Tehnička dokumentacija
Tehnički podaci
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XHP
For Use With
XH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
27.3mm
Width
5.7mm
Housing Material
Polyamide
Detalji o proizvodu
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.