Jumo Logoscreen 600, 3 Input Channels, 1 Output Channels, Videographic Chart Recorder Measures Current, Humidity,

RS kataloški broj:: 144-5938robna marka: JumoProizvođački broj:: 00656727
brand-logo
Prikaži sve u Chart Recorders

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Humidity Measurement

≤85%RH

Maximum Temperature Measurement

+200 (Cu50, Cu100) °C, +250 (Ni100) °C, +850 (PT50, PT100, PT 1000) °C

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

30V ac/dc

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Minimum Operating Voltage

20V ac/dc

Height

144mm

Width

119mm

Battery Type

Lithium

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Zemlja podrijetla

Germany

Detalji o proizvodu

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Jumo Logoscreen 600, 3 Input Channels, 1 Output Channels, Videographic Chart Recorder Measures Current, Humidity,

Cijena na upit

Jumo Logoscreen 600, 3 Input Channels, 1 Output Channels, Videographic Chart Recorder Measures Current, Humidity,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Humidity Measurement

≤85%RH

Maximum Temperature Measurement

+200 (Cu50, Cu100) °C, +250 (Ni100) °C, +850 (PT50, PT100, PT 1000) °C

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

30V ac/dc

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Minimum Operating Voltage

20V ac/dc

Height

144mm

Width

119mm

Battery Type

Lithium

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Zemlja podrijetla

Germany

Detalji o proizvodu

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.