Jumo miroVIEW LCD Digital Panel Multi-Function Meter for PT100, PT1000, Temperature, 28.5mm x 69mm

RS kataloški broj:: 270-8830brend: JumoProizvođački broj:: 30047357Distrelec Article No.: 30398193
brand-logo
Prikaži sve u Multi Function Panel Meters

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Properties Measured

PT100, PT1000, Temperature

Display Type

LCD

Cutout Height

28.5mm

Cutout Width

69mm

Number Of Digits

4

Depth

62mm

Supply Voltage

12 → 24 V dc

Series

miroVIEW

Distrelec Product Id

30398193

Zemlja podrijetla

Germany

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 26.721

RSD 26.721 Each (bez PDV-a)

RSD 32.066

RSD 32.066 Each (s PDV-om)

Jumo miroVIEW LCD Digital Panel Multi-Function Meter for PT100, PT1000, Temperature, 28.5mm x 69mm

RSD 26.721

RSD 26.721 Each (bez PDV-a)

RSD 32.066

RSD 32.066 Each (s PDV-om)

Jumo miroVIEW LCD Digital Panel Multi-Function Meter for PT100, PT1000, Temperature, 28.5mm x 69mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Properties Measured

PT100, PT1000, Temperature

Display Type

LCD

Cutout Height

28.5mm

Cutout Width

69mm

Number Of Digits

4

Depth

62mm

Supply Voltage

12 → 24 V dc

Series

miroVIEW

Distrelec Product Id

30398193

Zemlja podrijetla

Germany

You may be interested in