Jumo di 32 Panel Mount On/Off Temperature Controller, 48 x 24mm, 2 Output 1 Logic, 1 Relay, 20 → 53 V ac/dc

RS kataloški broj:: 668-3036robna marka: JumoProizvođački broj:: 701530/888-22
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

1 Logic, 1 Relay

Supply Voltage

20 → 53 V ac/dc

Size

48 x 24mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 32

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

100mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Možda će vas interesovati
Jumo diraVIEW Digital Indicator
KM 823,90Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Jumo di 32 Panel Mount On/Off Temperature Controller, 48 x 24mm, 2 Output 1 Logic, 1 Relay, 20 → 53 V ac/dc

Cijena na upit

Jumo di 32 Panel Mount On/Off Temperature Controller, 48 x 24mm, 2 Output 1 Logic, 1 Relay, 20 → 53 V ac/dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Jumo diraVIEW Digital Indicator
KM 823,90Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

1 Logic, 1 Relay

Supply Voltage

20 → 53 V ac/dc

Size

48 x 24mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 32

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

100mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Možda će vas interesovati
Jumo diraVIEW Digital Indicator
KM 823,90Each (bez PDV-a)