Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage

RS kataloški broj:: 815-8817robna marka: JumoProizvođački broj:: 702034/8-3100-23
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

Zemlja podrijetla

Germany

Detalji o proizvodu

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 486,42

€ 486,42 Each (bez PDV-a)

€ 569,11

€ 569,11 Each (s PDV-om)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage

€ 486,42

€ 486,42 Each (bez PDV-a)

€ 569,11

€ 569,11 Each (s PDV-om)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

Zemlja podrijetla

Germany

Detalji o proizvodu

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.