Jumo iTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240

RS kataloški broj:: 327-4995robna marka: JumoProizvođački broj:: 702041/88-888-000-23/210
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Series

iTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

iTRON 16

Panel Depth

100mm

Termination Type

Screw

Display Colour

Green

Zemlja podrijetla

Germany

Detalji o proizvodu

iTRON series programmable regulators

Cijena na upit

Jumo iTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240

Cijena na upit

Jumo iTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Series

iTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

iTRON 16

Panel Depth

100mm

Termination Type

Screw

Display Colour

Green

Zemlja podrijetla

Germany

Detalji o proizvodu

iTRON series programmable regulators