Tehnička dokumentacija
Tehnički podaci
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
110 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1 (Analogue)
Number of Outputs
4
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Control Type
PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Range
cTRON 16
Series
cTRON
Additional Functionality
ON/OFF, PID
Input Type
Universal
Termination Type
Screw
Panel Depth
90,5mm
Display Colour
Red/Green
Zemlja podrijetla
Germany
Detalji o proizvodu
cTRON Compact Controller
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
110 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1 (Analogue)
Number of Outputs
4
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Control Type
PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Range
cTRON 16
Series
cTRON
Additional Functionality
ON/OFF, PID
Input Type
Universal
Termination Type
Screw
Panel Depth
90,5mm
Display Colour
Red/Green
Zemlja podrijetla
Germany
Detalji o proizvodu