Jumo PT100 RTD Sensor, 5.4mm Dia, 29mm Long, 2 Wire, Wall, Class B +80°C Max

RS kataloški broj:: 548-8247robna marka: JumoProizvođački broj:: OO683303
brand-logo
Prikaži sve u RTD Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Sensor Type

PT100

Probe Length

29mm

Probe Diameter

5.4mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

2

Accuracy

Class B

Response Time

10 ms

Zemlja podrijetla

France

Detalji o proizvodu

PT100 resistance probes

Možda će vas zanimati
RS PRO PT100 RTD Sensor, Wall, Class B +70°C Max
€ 99,58Each (bez PDV-a)

Cijena na upit

Jumo PT100 RTD Sensor, 5.4mm Dia, 29mm Long, 2 Wire, Wall, Class B +80°C Max

Cijena na upit

Jumo PT100 RTD Sensor, 5.4mm Dia, 29mm Long, 2 Wire, Wall, Class B +80°C Max

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO PT100 RTD Sensor, Wall, Class B +70°C Max
€ 99,58Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Sensor Type

PT100

Probe Length

29mm

Probe Diameter

5.4mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

2

Accuracy

Class B

Response Time

10 ms

Zemlja podrijetla

France

Detalji o proizvodu

PT100 resistance probes

Možda će vas zanimati
RS PRO PT100 RTD Sensor, Wall, Class B +70°C Max
€ 99,58Each (bez PDV-a)