Karcher BV 5/1 Vacuum Cleaner for Portable Vacuuming, 15m Cable, 240V

RS kataloški broj:: 707-4904robna marka: KarcherProizvođački broj:: 1.394-202.0
brand-logo
Prikaži sve u Vacuum Cleaners

Tehnička dokumentacija

Tehnički podaci

Brand

Karcher

Application

Portable Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

15m

Dry Capacity

5L

Power Rating

1.3 kW, 330 W

Model Number

BV 5/1

Includes

Crevice Tool, Fleece Filter Bag, Floor Tool (270 mm), Motor Protection Filter, Permanent Main Filter Basket, Suction Hose With Bend (1.5 m), Telescopic Tube, Upholstery Tool (120 mm)

Zemlja podrijetla

Germany

Možda će vas interesovati
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
Cijena na upitEach (bez PDV-a)

Cijena na upit

Karcher BV 5/1 Vacuum Cleaner for Portable Vacuuming, 15m Cable, 240V

Cijena na upit

Karcher BV 5/1 Vacuum Cleaner for Portable Vacuuming, 15m Cable, 240V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Karcher

Application

Portable Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

15m

Dry Capacity

5L

Power Rating

1.3 kW, 330 W

Model Number

BV 5/1

Includes

Crevice Tool, Fleece Filter Bag, Floor Tool (270 mm), Motor Protection Filter, Permanent Main Filter Basket, Suction Hose With Bend (1.5 m), Telescopic Tube, Upholstery Tool (120 mm)

Zemlja podrijetla

Germany

Možda će vas interesovati
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
Cijena na upitEach (bez PDV-a)