Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - RS Calibrated

RS kataloški broj:: 758-5044brend: KeithleyProizvođački broj:: 2200-32-3
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

2200

Model Number

2200-32-3

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

32V

Output Current

3A

Power Rating

96W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Možda će vas interesovati

Cena na upit

Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - RS Calibrated

Vrsta kalibracije

Cena na upit

Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - RS Calibrated

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Series

2200

Model Number

2200-32-3

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

32V

Output Current

3A

Power Rating

96W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Možda će vas interesovati