Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 0 → 1.5A, 3-Output, 120W - UKAS Calibrated

RS kataloški broj:: 766-3487brend: KeithleyProizvođački broj:: 2230-30-1
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

2230-30-1

Model Number

2230-30-1

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 240V ac

Output Current

0 → 1.5A

Power Rating

120W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 0 → 1.5A, 3-Output, 120W - UKAS Calibrated

Vrsta kalibracije

Cena na upit

Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 0 → 1.5A, 3-Output, 120W - UKAS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

2230-30-1

Model Number

2230-30-1

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 240V ac

Output Current

0 → 1.5A

Power Rating

120W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies