Keithley 2260B Series Digital Bench Power Supply, 80V, 13.5A, 1-Output, 360W - UKAS Calibrated

RS kataloški broj:: 810-9290robna marka: KeithleyProizvođački broj:: 2260B-80-13
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

2260B

Model Number

2260B-80-13

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

100 → 240V ac

Output Voltage

80V

Output Current

13.5A

Power Rating

360W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Keithley 2260B Series Digital Bench Power Supply, 80V, 13.5A, 1-Output, 360W - UKAS Calibrated

Calibration type

P.O.A.

Keithley 2260B Series Digital Bench Power Supply, 80V, 13.5A, 1-Output, 360W - UKAS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

2260B

Model Number

2260B-80-13

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

100 → 240V ac

Output Voltage

80V

Output Current

13.5A

Power Rating

360W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies