Kern DS 5K0.05S Platform Platform Scales, 5kg Weight Capacity

RS kataloški broj:: 153-3278robna marka: KernProizvođački broj:: DS 5K0.05S
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5kg

Scale Type

Platform

Resolution

0.05 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

228 x 228 x 70mm

Weighpan Length

228mm

Weighpan Width

228mm

Weighpan Height

70mm

Net Weight

5.5kg

Model Number p

DS 5K0.05S

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Germany

You may be interested in
Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern DS 5K0.05S Platform Platform Scales, 5kg Weight Capacity

Cijena na upit

Kern DS 5K0.05S Platform Platform Scales, 5kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5kg

Scale Type

Platform

Resolution

0.05 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

228 x 228 x 70mm

Weighpan Length

228mm

Weighpan Width

228mm

Weighpan Height

70mm

Net Weight

5.5kg

Model Number p

DS 5K0.05S

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Germany

You may be interested in
Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity
Cijena na upitEach (bez PDV-a)