Kern Weighing Scale, 2.2kg Weight Capacity Type C - European Plug, Type G - British 3-pin

RS kataloški broj:: 478-4465robna marka: KernProizvođački broj:: EMB 2200-0
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

2.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 2200-0

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern Weighing Scale, 2.2kg Weight Capacity Type C - European Plug, Type G - British 3-pin

Cijena na upit

Kern Weighing Scale, 2.2kg Weight Capacity Type C - European Plug, Type G - British 3-pin
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

2.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 2200-0

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Možda će vas zanimati