Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration

RS kataloški broj:: 703-0178brend: KernProizvođački broj:: EMB 5.2K1
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

1 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 26.664

RSD 26.664 Each (bez PDV-a)

RSD 31.997

RSD 31.997 Each (s PDV-om)

Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration

Calibration type

RSD 26.664

RSD 26.664 Each (bez PDV-a)

RSD 31.997

RSD 31.997 Each (s PDV-om)

Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

1 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

You may be interested in