Kern Weighing Scale, 5.2kg Weight Capacity

RS kataloški broj:: 112-897robna marka: KernProizvođački broj:: EMB 5.2K1
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern Weighing Scale, 5.2kg Weight Capacity

Cijena na upit

Kern Weighing Scale, 5.2kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in