Kern EMS 300-3+C Weighing Scale Weighing Scale, 300g Weight Capacity PreCal

RS kataloški broj:: 192-4141robna marka: KernProizvođački broj:: EMS 300-3 + Calibration
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300g

Scale Type

Weighing Scale

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

200 x 280 x 63mm

Weighpan Length

200mm

Weighpan Width

280mm

Weighpan Height

63mm

Weighpan Diameter

105mm

Net Weight

1400g

Model Number p

EMS 300-3+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern EMS 300-3+C Weighing Scale Weighing Scale, 300g Weight Capacity PreCal

Cijena na upit

Kern EMS 300-3+C Weighing Scale Weighing Scale, 300g Weight Capacity PreCal
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300g

Scale Type

Weighing Scale

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

200 x 280 x 63mm

Weighpan Length

200mm

Weighpan Width

280mm

Weighpan Height

63mm

Weighpan Diameter

105mm

Net Weight

1400g

Model Number p

EMS 300-3+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in