Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity, With RS Calibration

RS kataloški broj:: 192-6448robna marka: KernProizvođački broj:: EMS 300-3
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1.4kg

Model Number p

EMS 300-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity, With RS Calibration

Calibration type

Cijena na upit

Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity, With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1.4kg

Model Number p

EMS 300-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.