Kern EOS 300K100XLF Platform Platform Scales, 300kg Weight Capacity

RS kataloški broj:: 789-8914robna marka: KernProizvođački broj:: EOS 300K100XLF
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Plug Type

Europe, UK

Weighpan Dimensions

900 x 550 x 60mm

Weighpan Length

900mm

Weighpan Width

550mm

Weighpan Height

60mm

Net Weight

22kg

Model Number p

EOS 300K100XLF

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EOS Series Platform Scales

Professional EOS series platform scales offering wireless communication between the platform and display device for maximum flexibility. The scales are designed to suit portable type applications.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kern EOS 300K100XLF Platform Platform Scales, 300kg Weight Capacity

Cijena na upit

Kern EOS 300K100XLF Platform Platform Scales, 300kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Plug Type

Europe, UK

Weighpan Dimensions

900 x 550 x 60mm

Weighpan Length

900mm

Weighpan Width

550mm

Weighpan Height

60mm

Net Weight

22kg

Model Number p

EOS 300K100XLF

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

EOS Series Platform Scales

Professional EOS series platform scales offering wireless communication between the platform and display device for maximum flexibility. The scales are designed to suit portable type applications.

You may be interested in