Kern Weighing Scale, 150g Weight Capacity

RS kataloški broj:: 362-3432robna marka: KernProizvođački broj:: EW 150-3M
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

150g

Scale Type

Electronic Weighing

Resolution

0.001 g

Weighpan Dimensions

110 (Dia.)mm

Weighpan Height

155mm

Weighpan Diameter

110mm

Net Weight

1.7kg

Model Number p

EW 150-3M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Detalji o proizvodu

EW Electronic Precision Scales

Možda će vas zanimati

Cijena na upit

Kern Weighing Scale, 150g Weight Capacity

Cijena na upit

Kern Weighing Scale, 150g Weight Capacity

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

150g

Scale Type

Electronic Weighing

Resolution

0.001 g

Weighpan Dimensions

110 (Dia.)mm

Weighpan Height

155mm

Weighpan Diameter

110mm

Net Weight

1.7kg

Model Number p

EW 150-3M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Detalji o proizvodu

EW Electronic Precision Scales

Možda će vas zanimati