Kern Weighing Scale, 12kg Weight Capacity

RS kataloški broj:: 667-7621brend: KernProizvođački broj:: FCB 12K1N
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

12kg

Scale Type

Bench, Counting

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 12K1N

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Kern Weighing Scale, 12kg Weight Capacity

Cena na upit

Kern Weighing Scale, 12kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

12kg

Scale Type

Bench, Counting

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

252 x 228mm

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 12K1N

You may be interested in